help desk software
DATA SHEET

BF2M-M0

Panduit

Cable Ties Dome Top Barb Nylon 6.6 Black 51mm 80N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BF2M-M0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
Dome Top Barb
Body Material:
Nylon 6.6
Dimension:
4 mm
Color:
Black
Operating Temperature:
N/A
Life Cycle:
Discontinued
Dome-Top® barb ty marker tie, flag,, miniature cross section, 8.3 (211mm) length, .36 x .81 (9.1 x 20.6mm) marker write-on area, nylon 6.6, natural, standard package.
Search Keywords:
BF2MM0
   This product has been discontinued by the supplier
Minimum Order:
1000
Multiple:
1000
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models