BM1M-M
PanduitDome-Top® barb ty marker tie, wrap, miniature cross section, 4.2" (107mm) length, .29" x 1.09" (7.4 x 27.7mm) marker write-on area, nylon 6.6, natural, bulk package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BM1M-M
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Style:
Dome Top Barb
Body Material:
Nylon 6.6
Dimension:
4 mm
Color:
Natural
Operating Temperature:
N/A
Dome-Top® barb ty marker tie, wrap, miniature cross section, 4.2 (107mm) length, .29 x 1.09 (7.4 x 27.7mm) marker write-on area, nylon 6.6, natural, bulk package.
Search Keywords:
BM1MM
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.220
$220.000
2,000
$0.209
$418.000
4,000
$0.199
$796.000
8,000
+
$0.189
$1,512.000
Product Guides