Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BM1M-M0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Dome Top Barb
Body Material:
Nylon 6.6
Dimension:
4 mm
Color:
Black
Operating Temperature:
85 °C
Dome-Top® barb ty marker tie, wrap, miniature cross section, 4.2 (107mm) length, .29 x 1.09 (7.4 x 27.7mm) marker write-on area, weather resistant nylon 6.6, black.
Search Keywords:
BM1MM0
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.357
$357.000
2,000
$0.339
$678.000
4,000
$0.322
$1,288.000
8,000
+
$0.306
$2,448.000
Product Guides