help desk software
DATA SHEET

BM2S-D0

Panduit

Cable Ties Marker with Metal Barb Nylon 6/6 Black 51mm 222N Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BM2S-D0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Style:
Marker with Metal Barb
Body Material:
Nylon 6/6
Dimension:
5.6 mm
Color:
Black
Operating Temperature:
85 °C
Life Cycle:
Discontinued & Replaced
Pan-Ty® marker tie, wrap, standard cross section, 7.4 (188mm) length, .44 x .87 (11.1 x 22.1mm) marker write-on area, weather resistant nylon 6.6, black, bulk package.
Search Keywords:
BM2SD0
  This product is not in stock and cannot be back-ordered
Minimum Order:
500
Multiple:
500
RECOMMENDED REPLACEMENT
PLM2S-D0
PLM2S-D0
VIEW PRODUCT
Tools/3D Models