help desk software
DATA SHEET

BM4S-D

Panduit

Cable Ties Nylon 6.6 Natural 102mm 222N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BM4S-D
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Style:
N/A
Body Material:
Nylon 6.6
Dimension:
8.1 mm
Color:
Natural
Operating Temperature:
N/A
Life Cycle:
Discontinued
Dome-Top® barb ty marker tie, wrap, miniature cross section, 15.1 (384mm) length, .50 x 2.13 (12.7 x 54.1mm) marker write-on area, nylon 6.6, natural, standard package.
Search Keywords:
BM4SD
   This product has been discontinued by the supplier
Minimum Order:
500
Multiple:
500
Tools/3D Models