help desk software
DATA SHEET

BP2S-D0

Panduit

Cable Ties Nylon 6.6 Black 51mm 222N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BP2S-D0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Style:
N/A
Body Material:
Nylon 6.6
Dimension:
9.8 mm
Color:
Black
Operating Temperature:
N/A
Panduit® Dome-top® Barb Ty Wingless Push-mount Ties provide an infinitely adjustable hold, even in confined spaces. Plus, with weather-resistant Nylon 6.6 material it's ideal for indoor and outdoor environments with harsh UV light. Standard cross section,
Search Keywords:
BP2SD0
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.287
$143.500
1,000
$0.273
$273.000
2,000
$0.259
$518.000
4,000 +
$0.246
$984.000
Tools/3D Models