help desk software
DATA SHEET

BS18-C

Panduit

Butt Splice, non-insulated, 22 – 18 AWG wire range, standard package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BS18-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Butt Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
15.7 x 3.6 mm
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Panduit BS18-C Non-Insulated Butt Splice
Search Keywords:
BS18C
  Different packaging options available.  See Alternatives
IN STOCK: 4,956
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.8820
$88.200
200
$0.6893
$137.860
400
$0.5939
$237.560
800 +
$0.4642
$371.360
Tools/3D Models