Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BS18-M
RoHS:
Yes
HTS:
8535908020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Butt Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
15.7 x 3.6 mm
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Panduit BS18-M Non-Insulated Butt Splice
Search Keywords:
BS18M
Different packaging options available. See Alternatives
IN STOCK:
3,024
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2329
$232.900
2,000
$0.2294
$458.800
4,000
$0.2271
$908.400
8,000
+
$0.2234
$1,787.200
Product Guides
CUSTOMERS
ALSO BOUGHT
2397.0
Ferrules Terminal 20AWG 12mm 2.8mm Tin
66103-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
66399-1
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 50.0µin (1.27µm...
BS10-D
Butt Splice, non-insulated, 12 – 10 AWG wire range, bulk package.
BS14-M
Butt Splice, non-insulated, 16 – 14 AWG wire range, bulk package.