Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BSH14-D
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Butt Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
125(Max) °C
Panduit BSH14-D Heat Shrink Insulated Butt Splice
Search Keywords:
BSH14D
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
501
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
500
$2.30
$1,150.000
1,000
$2.27
$2,270.000
2,000
$2.23
$4,460.000
4,000
+
$2.20
$8,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DNF10-250FI-D
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully ...
PH10-10R-E
Heat Shrink Ring Terminal 12 – 10 AWG, #10 stud size.
PH14-38R-Q
Heat Shrink Ring Terminal 16 – 14 AWG, 3/8" stud size.
CCGV
Silver Aluminum Device Mount Weatherproof Box
IH3-1-LM
Cable Accessories for Single Gang Universal Weatherproof Box