Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BSN10-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Butt Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
29 x 15.11 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Panduit BSN10-L Nylon Insulated Butt Splice
Search Keywords:
BSN10L
Different packaging options available. See Alternatives
IN STOCK:
400
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$1.32
$66.000
100
$1.26
$126.000
200
$1.19
$238.000
400
+
$1.13
$452.000
Product Guides
Accessories
HSTTA25-48-Q
Thin wall adhesive lined heat shrink 4' pieces, .25" (6.4mm) diameter, adhesive lined blac ...
S050X075VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll ...
H100X025H2T
Labels Heat Shrink Label Polyolefin Yellow 25.4x6.4mm
PW75F-C
Cable Accessories Split Harness Wrap Polyethylene Natural Reel
CD-550
Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully
CT-2300/ST
Crimp Tool - Die Type - 8 to 22 AWG - Includes: One 10.8 Volt 1.5Ah Li-On Batteries, 120V ...
CUSTOMERS
ALSO BOUGHT
ABMM-AT-C0
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. ...
BSN18-C
Butt Splice 22 – 18 AWG, nylon insulated, standard package.
DNF14-250FIB-C
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0...
PLT3S-M0
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Black - 292 mm - 4.8 mm - 76 mm ...
TM3S25-C0
The cable tie mount in black is applied with a 1/4" (M6) screw and is 0.63" (16 mm) wide. ...