help desk software
DATA SHEET

BT1.5I-M10

Panduit

Dome-Top® barb ty cable tie, intermediate cross section, 6.1" (155mm) length, nylon 6.6, white. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BT1.5I-M10
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
Dome Top
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
White
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PANDUIT BT1.5I-M0 is a high-quality Dome-Top® barb ty cable tie designed for secure and efficient cable management. With an intermediate cross-section, this cable tie offers superior tensile strength and robustness to withstand heavy loads.Measuring 6.1" (155mm) in length, the BT1.5I-M0 is perfect for organizing and securing cables in various applications. The weather-resistant nylon 6.6 construction ensures long-lasting durability, making it ideal for both indoor and outdoor use.The black color adds a sleek and professional touch to your cable management setup. This cable tie comes in a convenient bulk package, providing flexibility for any project size.Whether you need to organize cables in your home, office, or industrial setting, the PANDUIT BT1.5I-M0 is a reliable solution that guarantees secure and visually appealing cable management.
Search Keywords:
BT15IM10
  This product is discontinued, but still in stock
IN STOCK: 900
Ships today, if you order in
You may purchase in-stock quantity up to 900
Minimum Order:
1000
Available in less than min:
900
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2104
$0.2104
1,000
$0.1913
$191.3000
2,000
$0.0866
$173.2000
4,000
$0.0816
$326.4000
8,000
$0.0779
$623.2000
10,000 +
$0.0743
$743.0000
RECOMMENDED REPLACEMENT
BT1.5I-M
BT1.5I-M
VIEW PRODUCT
Tools/3D Models