help desk software
DATA SHEET

BT1.5M-M30

Panduit

Dome-Top® barb ty cable tie, miniature cross section, 6.3" (160mm) length, heat stabilized nylon 6.6, black.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BT1.5M-M30
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
Dome Top Barb
Body Material:
Nylon 6.6
Dimension:
4 mm
Color:
Black
Operating Temperature:
N/A
The BT1.5M-M30 Dome-Top® barb ty, features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundl
Search Keywords:
BT15MM30
IN STOCK: 10,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.081
$81.000
2,000
$0.077
$154.000
4,000
$0.073
$292.000
8,000
$0.069
$552.000
10,000 +
$0.066
$660.000
Tools/3D Models