Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BT1.5M-XMR
RoHS:
Yes
Supplier Standard Pack
5000
Style:
Dome Top Barb
Body Material:
Nylon 6/6
Dimension:
142mm x 4.7mm x 3.9 mm
Maximum Bundle Diameter:
33.3 mm
Tensile Strength:
133(Min) N
Color:
Natural
Operating Temperature:
85°C(Max)
Panduit BT1.5M-XMR continuously molded barbed cable ties provide constant feeding for high productivity and reduced downtime due to fewer reel changes. Exclusive stainless steel locking barb with high loop tensile strength provides higher reliability for
Search Keywords:
BT15MXMR
IN STOCK:
20,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0981
$490.500
10,000
$0.0966
$966.000
20,000
$0.0952
$1,904.000
40,000
+
$0.0938
$3,752.000
Product Guides
CUSTOMERS
ALSO BOUGHT
43178-2002
Contact PIN Crimp ST Cable Mount 14-20AWG Sabre™ Reel
17280-2SG-300
Circular Connector - Receptacle - Female Socket - 2 Position - 7.5A - 600VAC/DC - Crimp - ...
43680-1005
Conn Housing PL 5 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
586-SG
Contact SKT 20 Size Crimp ST Cable Mount
43680-2004
Conn Housing M 4 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag