BT1M-M
PanduitDome-Top® barb ty cable tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, natural, bulk package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BT1M-M
RoHS:
Yes
HTS:
3926909988
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
1000
Style:
Dome Top
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Natural
Operating Temperature:
N/A
The BT1M-M Dome-Top® barb ty, features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle ra
Search Keywords:
BT1MM
IN STOCK:
19,840
Can Ship immediately
Manufacturer Stock:
2,203,000
can ship
10/28/24
On Order:
37,000
can ship 11/7/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
1,000
$0.0557
$55.700
2,000
$0.0545
$109.000
4,000
$0.0540
$216.000
8,000
+
$0.0500
$400.000
Accessories
S100X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
ABM100-AT-D0
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. ...
H200X034H1T
The thermal transfer military grade printable heat-shrink label in white is one-sided with ...
T25F-M0
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) ...
GTS-E
Ergonomically designed GTS-E cable tie hand tool.
CUSTOMERS
ALSO BOUGHT
770083-1
05P .093 COMM P&S RECPT HSG
34173
TERMINAL,PG R 12-10 3/8
34855
TERMINAL,PG R 12-10 1/4
030-2259-000
Rectangular Power Contact - ARINC 600 BKA Series - Gold Plated Contacts - Copper Alloy - P...
D20419
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium