BT2I-C0
PanduitDome-Top® barb ty cable tie, intermediate cross section, 8.0" (203mm) length, weather resistant nylon 6.6, black, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BT2I-C0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
100
Style:
Dome Top
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Black
Operating Temperature:
N/A
The BT2I-C0 Dome-Top® barb ty, features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle r
Search Keywords:
BT2IC0
Different packaging options available. See Alternatives
IN STOCK:
2,200
Can Ship immediately
Manufacturer Stock:
49,000
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
100
$0.348
$34.800
200
$0.331
$66.200
400
$0.314
$125.600
800
$0.299
$239.200
1,000
+
$0.284
$284.000