BT2I-M
PanduitDome-Top® barb ty cable tie, intermediate cross section, 8.0" (203mm) length, nylon 6.6, natural, bulk package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BT2I-M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Dome Top Barb
Body Material:
Nylon 6.6
Dimension:
6.3 mm
Color:
Natural
Operating Temperature:
N/A
The BT2I-M Dome-Top® barb ty, features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle ra
Search Keywords:
BT2IM
Different packaging options available. See Alternatives
IN STOCK:
8,008
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1040
$104.000
2,000
$0.1030
$206.000
4,000
$0.1015
$406.000
8,000
+
$0.0951
$760.800
Product Guides
CUSTOMERS
ALSO BOUGHT
1-745496-9
PLUG ASSY,25P,HDE,MS
16-02-0103
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag
PLT6H-L
Pan-Ty® locking tie, heavy cross section, 20.9" (530mm) length, nylon 6.6, natural, standa...
0443167251
Snap On Free Hanging Ferrite Core - 225Ohm @ 100MHz - ID 0.400" Dia (10.16mm) - OD 0.870" ...