BT2M-C
PanduitDome-Top® barb ty cable tie, miniature cross section, 7.9" (201mm) length, nylon 6.6, natural, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BT2M-C
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Dome Top Barb
Body Material:
Nylon 6.6
Dimension:
4 mm
Color:
Natural
Operating Temperature:
85 °C
The BT2M-C Dome-Top® barb ty, features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle ra
Search Keywords:
BT2MC
Different packaging options available. See Alternatives
IN STOCK:
97
Can Ship immediately
You may purchase in-stock quantity up to 97
Manufacturer Stock:
55,200
can ship
10/28/24
Minimum Order:
200
Available in less than min:
97
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1
$0.2431
$0.2431
200
$0.2210
$44.2000
400
$0.2100
$84.0000
800
$0.1990
$159.2000
1,000
+
$0.1890
$189.0000