BT2S-C
PanduitDome-Top® barb ty cable tie, standard cross section, 8.0" (203mm) length, nylon 6.6, natural, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BT2S-C
RoHS:
Yes
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Dome Top Barb
Body Material:
Nylon 6.6
Dimension:
8.1 mm
Color:
Natural
Operating Temperature:
85 °C
The BT2S-C Dome-Top® barb ty, features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle ra
Search Keywords:
BT2SC
Different packaging options available. See Alternatives
IN STOCK:
1,400
Can Ship immediately
Manufacturer Stock:
175,600
can ship
11/1/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
11/7/24
Quantity
Unit Price
Ext. Price
100
$0.4318
$43.180
200
$0.4275
$85.500
400
$0.3421
$136.840
800
+
$0.2945
$235.600
CUSTOMERS
ALSO BOUGHT
5-103169-4
12 MODII HDR DRST SHRD .100CL
749805-7
D Sub Connector - 9 Contacts - Plug - Crimp - DE - AMPLIMITE HDP-20 Series - Carbon Steel ...
5205980-1
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP
IPR1SAD2L0G
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
Q12P1BXXG12E
LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin