help desk software
DATA SHEET

BT2S-C0

Panduit

Dome-Top® barb ty cable tie, standard cross section, 8.0" (203mm) length, weather resistant nylon 6.6, black, standard package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BT2S-C0
RoHS:
Yes
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Dome Top Barb
Body Material:
Weather Resistant Nylon 6.6
Dimension:
8.1 mm
Color:
Black
Operating Temperature:
85 °C
The BT2S-C0 Dome-Top® barb ty, features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle r
Search Keywords:
BT2SC0
  Different packaging options available.  See Alternatives
IN STOCK: 900
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2897
$28.970
200
$0.2796
$55.920
400
$0.2768
$110.720
800
$0.2740
$219.200
1,000 +
$0.2564
$256.400
Tools/3D Models