BT3S-C0
PanduitDome-Top® barb ty cable tie, standard cross section, 12.0" (305mm) length, weather resistant nylon 6.6, black, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BT3S-C0
RoHS:
Yes
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Dome Top
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Black
Operating Temperature:
N/A
The BT3S-C0 Dome-Top® barb ty, features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle r
Search Keywords:
BT3SC0
Different packaging options available. See Alternatives
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
907,700
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
100
$0.5208
$52.080
200
$0.4448
$88.960
400
$0.4404
$176.160
800
+
$0.4359
$348.720
Accessories
S100X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
ABM100-A-D
The 4-way adhesive backed cable tie mount in white is applied with rubber adhesive tape. I ...
H200X034H1T
The thermal transfer military grade printable heat-shrink label in white is one-sided with ...
T25F-M
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) ...
GTS-E
Ergonomically designed GTS-E cable tie hand tool.
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-2.50
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 240VAC/80VDC
BT4S-C0
Dome-Top® barb ty cable tie, standard cross section, 15.1" (384mm) length, weather resista...
BT2M-C0
Dome-Top® barb ty cable tie, miniature cross section, 7.9" (201mm) length, weather resista...
BT4I-C0
Cable Ties Dome Top Barb Weather Resistant Nylon 6.6 Black 102mm 178N