help desk software
DATA SHEET

BT5LH-L0

Panduit

Dome-Top® barb ty cable tie, light-heavy cross section, 18.1" (460mm) length, weather resistant nylon 6.6, black, standard package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BT5LH-L0
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Style:
Dome Top
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Black
Operating Temperature:
N/A
The BT5LH-L0 Dome-Top® barb ty, features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle
Search Keywords:
BT5LHL0
  Different packaging options available.  See Alternatives
IN STOCK: 200
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.19
$59.500
100
$1.13
$113.000
200
$1.07
$214.000
400
$1.02
$408.000
500 +
$0.97
$485.000
Tools/3D Models