Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
C3BL6
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Black
The C3BL6 PVC Flush Wiring Duct Cover features a non-slip, liner to prevent cover slide. Designed with the user in mind, the cover is easy to install and remove. The general-purpose lead-free PVC material is suitable for use in indoor applications. UL 9
Search Keywords:
C3BL6
IN STOCK:
302
Can Ship immediately
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$5.038
$30.228
12
$4.988
$59.856
24
$3.951
$94.824
48
$3.452
$165.696
120
+
$3.158
$378.960
CUSTOMERS
ALSO BOUGHT
C3WH6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.828 m - 82.6 mm - ...
E69-00A
Snap Action Switch - SPDT - On-Mom - 10A 125VAC - Round (Pin Plunger) Actuator - 425gf Ope...
E69-30A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
RH2B-UDC24V
Electromechanical Relay 24VDC 10A DPDT Plug-In Control Relay
G3X2BL6
Wiring Duct ONLY, Slot, Wide Finger - Black - 3"W x 2"H - 6' Length - LF PVC