CBR2M-M
PanduitPanduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it’s ideal for indoor applications. Miniature cross section, 7.2in, Tensile Strength: 80, Natural, 1000pc. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CBR2M-M
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack:
1000
Style:
Contour
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Natural
Operating Temperature:
85 °C
Panduit CBR2M-M Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. A low-profile head and parallel entry design, the curved tip enters easily and stays snug and snag-free. Miniature cross section, 7.3” (185m
Search Keywords:
CBR2MM
IN STOCK:
4,076
Can Ship immediately
Manufacturer Stock:
331,100
can ship
10/28/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1,000
$0.0905
$90.500
2,000
$0.0876
$175.200
4,000
$0.0842
$336.800
8,000
+
$0.0742
$593.600