CBR2M-M0
PanduitPanduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it’s ideal for indoor and outdoor environments and harsh UV light. Miniature cross section, 7.2in, Tensile Strength: 80, Black, 1000pc. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CBR2M-M0
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Contour
Body Material:
Weather Resistant Nylon 6.6
Dimension:
N/A
Color:
Black
Operating Temperature:
85 °C
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 mate
Search Keywords:
CBR2MM0
IN STOCK:
3,015
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1224
$122.400
2,000
$0.1212
$242.400
4,000
$0.1200
$480.000
8,000
+
$0.1105
$884.000
CUSTOMERS
ALSO BOUGHT
CBR1M-M0
Cable Ties Contour Weather Resistant Nylon 6.6 Black 25mm 80N Bulk
PLT.6SM-C0
Pan-Ty®locking tie, subminiature cross section, 2.8" (71mm) length, weather resistant nylo...
PLT1.5M-C0
Pan-Ty® locking tie, miniature cross section, 5.6" (142mm) length, weather resistant nylon...
BD-03BFFA-LL7001
Conn Circular F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
0411-240-2005
EXT TOOL, SIZE 20, 16-22 AWG, N, RED