CBR4I-M
PanduitPanduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it’s ideal for indoor applications. Intermediate cross section, 13.6in, Tensile Strength: 178, Natural, 1000pc. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CBR4I-M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Style:
Intermediate
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Natural
Operating Temperature:
85 °C
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal f
Search Keywords:
CBR4IM
IN STOCK:
1,929
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3113
$311.300
2,000
$0.3082
$616.400
4,000
$0.3051
$1,220.400
8,000
+
$0.3021
$2,416.800