help desk software
DATA SHEET

CBR4LH-TL

Panduit

Cable Ties Contour Nylon 6.6 Natural 102mm 534N Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CBR4LH-TL
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Style:
Contour
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Natural
Operating Temperature:
85 °C
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal f
Search Keywords:
CBR4LHTL
IN STOCK: 0
Minimum Order:
250
Multiple:
250
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.66
$165.000
500
$0.63
$315.000
1,000
$0.60
$600.000
2,000 +
$0.57
$1,140.000
Tools/3D Models