CCH100-S10-C
PanduitFixed diameter cable clamp, heavy duty, #10 screw (M5), 1" (25.4mm) bundle, white, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CCH100-S10-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Clamp
Body Material:
Nylon 6.6
Color:
Natural
Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1" (25.4mm) bundle, white, standard package.
Search Keywords:
CCH100S10C
Different packaging options available. See Alternatives
IN STOCK:
989
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5396
$53.960
200
$0.4715
$94.300
400
$0.4635
$185.400
800
+
$0.4340
$347.200
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66504-0
D Sub Contact - HDP-20 Series Connectors - Socket - Brass - Gold Plated Contacts - 20-24 A...
205209-7
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
5205817-3
FEMALE SCREWLOCK KIT
1054460000
Jumper (Busbar) - Jumper - WDU 2.5/1.5/ZR Feed-through Terminals - 10 Positions - 5 mm - T...
78B04ST
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm T...