Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CCH119-S10-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Clamp
Body Material:
Nylon 6.6
Color:
Natural
Life Cycle:
Discontinued & Replaced
Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1.19" (30.2mm) bundle, white, standard package.
Search Keywords:
CCH119S10C
This product is not in stock and cannot be back-ordered
Product Guides