help desk software
DATA SHEET

CCH125-S10-C0

Panduit

Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1.25" (31.8mm) bundle, black, bulk package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CCH125-S10-C0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Black
Life Cycle:
Discontinued & Replaced
Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1.12" (28.5mm) bundle, black, bulk package.
Search Keywords:
CCH125S10C0
  This product is not in stock and cannot be back-ordered
Minimum Order:
100
Multiple:
100
RECOMMENDED REPLACEMENT
CCH112-S10-C0
CCH112-S10-C0
VIEW PRODUCT
Tools/3D Models