CCH19-S10-C
PanduitFixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, white, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CCH19-S10-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Clamp
Body Material:
Nylon 6.6
Color:
Natural
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, white, standard package.
Search Keywords:
CCH19S10C
Different packaging options available. See Alternatives
IN STOCK:
1,800
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5800
$58.000
200
$0.4640
$92.800
400
$0.4006
$160.240
800
+
$0.3759
$300.720
Product Guides
CUSTOMERS
ALSO BOUGHT
PF-27N25WQ
Audio 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Flange Mount Wire Lead Bulk
746W-15/08
Power entry connector - AC receptacle - 01 Port - Female Socket -IEC 320 2 2/J - Panel Mou...
604-GP-04PSB
Conn Barrier Strip 8 POS 22.2mm Screw Panel Mount 70A
EPS-45-24
AC/DC Power Supply - 1 Output - 24V@2.1A - 45.6W