CCH81-S10-D
PanduitFixed diameter cable clamp, heavy duty, #10 screw (M5), .81" (20.1mm) bundle, white, bulk package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CCH81-S10-D
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Natural
Life Cycle:
Discontinued & Replaced
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .75" (19.1mm) bundle, white, bulk package.
Search Keywords:
CCH81S10D
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides