Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CCH81-S10-D0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
500
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Black
Life Cycle:
Discontinued
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .81" (20.1mm) bundle, black, standard package.