help desk software
DATA SHEET

CCH87-S10-D

Panduit

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .87" (22.1mm) bundle, white, bulk package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CCH87-S10-D
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Natural
Life Cycle:
Discontinued
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .87" (22.1mm) bundle, white, standard package.
Search Keywords:
CCH87S10D
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
500
Available in less than min:
5
Multiple:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1364
$0.1364
500
$0.1240
$62.0000
1,000
$0.1180
$118.0000
2,000
$0.1120
$224.0000
4,000 +
$0.1060
$424.0000
Tools/3D Models