help desk software
DATA SHEET

CCS12-S8-C

Panduit

The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .12" (3.2mm). It is white and comes in packages of 100.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CCS12-S8-C
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Clamp
Body Material:
Nylon 6.6
Color:
Natural
The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .12" (3.2mm). It is white and comes in packages of 100.
Search Keywords:
CCS12S8C
IN STOCK: 2,010
Can Ship immediately
Minimum Order:
200
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.2687
$53.740
400
$0.2639
$105.560
800
$0.2507
$200.560
1,600 +
$0.2286
$365.760
Tools/3D Models