CCS19-S8-C
PanduitFixed diameter cable clamp, #8 screw (M4), .19" (4.8mm) bundle, white, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CCS19-S8-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Clamp
Body Material:
Nylon 6.6
Color:
Natural
Fixed diameter cable clamp, #8 screw (M4), .19" (4.8mm) bundle, white, standard package.
Search Keywords:
CCS19S8C
Different packaging options available. See Alternatives
IN STOCK:
4,709
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3980
$39.800
200
$0.3780
$75.600
400
$0.3363
$134.520
800
+
$0.2826
$226.080
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1123723-2
3.96 EP HDR ASSY 2P(NATURAL)
640456-3
03P MTA100 HDR ASSY F/L SQ STR
89PR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin...
5145384
Ink ribbon - for roll printer for printing product groups TML... - WML... - WML HF... - WM...
CCS31-S8-C
Fixed diameter cable clamp, #8 screw (M4), .31" (7.9mm) bundle, white, standard package.