CCS31-S8-C
PanduitFixed diameter cable clamp, #8 screw (M4), .31" (7.9mm) bundle, white, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CCS31-S8-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Clamp
Body Material:
Nylon 6.6
Color:
Natural
Fixed diameter cable clamp, #8 screw (M4), .31" (7.9mm) bundle, white, standard package.
Search Keywords:
CCS31S8C
Different packaging options available. See Alternatives
IN STOCK:
1,200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4788
$47.880
200
$0.4740
$94.800
400
$0.3760
$150.400
800
+
$0.3211
$256.880
Product Guides
CUSTOMERS
ALSO BOUGHT
CCS19-S8-C
Fixed diameter cable clamp, #8 screw (M4), .19" (4.8mm) bundle, white, standard package.
322798
Ring Terminal Connector - 8 Stud Size - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width ...
PLT1M-C71
Pan-Ty® locking cable tie, miniature cross section, 3.9" (99mm) length, PEEK, translucent ...