help desk software
DATA SHEET

CCS44-S8-M0

Panduit

Fixed diameter cable clamp, #8 screw (M4), .44" (11.2mm) bundle, black, bulk package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CCS44-S8-M0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
Clamp
Body Material:
Nylon 6.6
Color:
Black
Life Cycle:
Discontinued & Replaced
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .44" (11.2mm) bundle, black, bulk package.
Search Keywords:
CCS44S8M0
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 19
Can Ship immediately
You may purchase in-stock quantity up to 19
Minimum Order:
1000
Available in less than min:
19
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1605
$0.1605
1,000
$0.1459
$145.9000
2,000
$0.1418
$283.6000
4,000
$0.1255
$502.0000
8,000 +
$0.1213
$970.4000
RECOMMENDED REPLACEMENT
CCH44-S10-M0
CCH44-S10-M0
VIEW PRODUCT
Tools/3D Models