CCS50-S8-C
PanduitFixed diameter cable clamp, #8 screw (M4), .50" (12.7mm) bundle, white, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CCS50-S8-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Clamp
Body Material:
Nylon 6.6
Color:
Natural
Fixed diameter cable clamp, #8 screw (M4), .50" (12.7mm) bundle, white, standard package.
Search Keywords:
CCS50S8C
Different packaging options available. See Alternatives
IN STOCK:
1,744
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4653
$46.530
200
$0.3705
$74.100
400
$0.3221
$128.840
800
+
$0.3062
$244.960
Product Guides
CUSTOMERS
ALSO BOUGHT
E19-00K
Snap Action Switch - DPDT - Roller - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
128-0937-003
367 Series Lens Cap Stovepipe Transparent Clear
612
Steel Hole Plug - 1" Hole Diameter - 1-9/64" Diameter - 21/64" Length - 3/32" Height.
367-8430-09-503
367 Series, 15/32" MH Black Anodized T-1 3/4 Midget Flange PMI Base
3273198
Distribution block - Block with horizontal alignment and integrated supply - The blocks ca...