help desk software
DATA SHEET

CDB10WH6-A

Panduit

Surface Raceway + Adh Mtg Tape - White - 1.51" x .94" - 6 FT Length

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CDB10WH6-A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Material:
Polyvinyl Chloride
Color:
White
Life Cycle:
Discontinued
Surface Raceway + Adh Mtg Tape - White - 1.51" x .94" - 6 FT Length
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 5
Can Ship immediately
Tools/3D Models
Product Guides