help desk software
DATA SHEET

CDPP8RG

Panduit

IndustrialNet™ 8-port DIN rail mount copper patch panel. Mounting latches securely mount unit to standard DIN rail in industrial applications. Can also mount to other surfaces using mounting holes in latches. Includes screws to attach faceplate and Ultimate ID labels and clear label covers. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CDPP8RG
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The IndustrialNet™ Copper DIN Rail Patch Panel is constructed of high impact polycarbonate material. This 8-port DIN rail patch panel mounts to a standard 35mm DIN rail and includes adjustable latches to lock in in place. The Copper DIN Patch Panel can be
Search Keywords:
CDPP8RG
IN STOCK: 9
Ships today, if you order in
You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$131.142
$131.142
10
$119.220
$1,192.200
20
$113.260
$2,265.200
40
$107.590
$4,303.600
80 +
$102.210
$8,176.800
Tools/3D Models