help desk software
DATA SHEET

CF3IW-E

Panduit

Coupler fitting for use with LD3 raceway, Off White, ABS, Length 1.5 in.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CF3IW-E
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Low Voltage Coupler Fitting
Color:
Off White
The coupler fitting is used to efficiently manage cable placement. It is designed to be used with LD3 Surface Raceway and is a 2 inch length. It meets TIA/EIA Standards, is UL5A Listed, and is UL Compliant. It features a snap-on installation, is made of A
Search Keywords:
CF3IWE
IN STOCK: 309
Can Ship immediately
Minimum Order:
100
Multiple:
100
Price Per:
Piece
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.94
$194.000
200
$1.84
$368.000
400
$1.75
$700.000
800 +
$1.66
$1,328.000
Tools/3D Models