Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CF5IW-E
RoHS:
Yes
HTS:
3925900000
ECCN:
EAR99
Supplier Standard Pack:
20
Type:
Low Voltage Coupler Fitting
Color:
Off White
The coupler fitting is used to efficiently manage cable placement. It is designed to be used with LD5 Surface Raceway and is a 2 inch length. It meets TIA/EIA Standards, is UL5A Listed, and is UL Compliant. It features a snap-on installation, is made of A
Search Keywords:
CF5IWE
IN STOCK:
260
Can Ship immediately
Manufacturer Stock:
471
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Price Per:
Piece
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
100
$2.39
$239.000
200
$2.19
$438.000
400
$2.10
$840.000
800
+
$2.04
$1,632.000
CUSTOMERS
ALSO BOUGHT
ECF5IW-E
End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in.
LDPH10IW10-A
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting ho...
JBX3510IW-A
The single gang low-voltage two-piece snap-together outlet box with adhesive backing accep...
LDPH5IW10-A
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting ho...
LD5IW8-A
One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Availa...