help desk software
DATA SHEET

CJ5E88TYL

Panduit

Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CJ5E88TYL
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Life Cycle:
Discontinued & Replaced
The Mini-Com® Cat 5e UTP RJ45 TP-Style Jack Module is designed to terminate 4-pair, 22-24 AWG twisted pair cable. Each module is 100% factory tested for continuity. Contacts are plated with 50 microinches of gold for superior performance. Jack modules are
Search Keywords:
CJ5E88TYL
  This product is discontinued, but still in stock
IN STOCK: 48
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$15.86
$158.600
20
$15.07
$301.400
40
$14.32
$572.800
80 +
$13.60
$1,088.000
RECOMMENDED REPLACEMENT
CJ5E88TGYL
CJ5E88TGYL
VIEW PRODUCT
Tools/3D Models
Product Guides