CJS688TGY-24
PanduitCategory 6, RJ45, 8-position, 8-wire universal shielded black module with integral shield, bulk packaged. Includes the EGJT termination tool.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CJS688TGY-24
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
24
Type:
Modular Jack
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Operating Temperature:
N/A
The Mini-Com® Cat 6 Shielded RJ45 TG Jack Module is designed to terminate 4-pair, 22-26 AWG twisted pair cable. Each module is 100% factory tested to exceed industry standard performance requirements. TG style termination eliminates the need for a termin
Search Keywords:
CJS688TGY24
Different packaging options available. See Alternatives
IN STOCK:
24
Ships today, if you order in
Minimum Order:
24
Multiple:
24
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
24
$19.62
$470.880
48
$18.64
$894.720
96
$17.71
$1,700.160
192
+
$16.82
$3,229.440