help desk software
DATA SHEET

CJSK6X88TGVL

Panduit

Keyed, Category 6A, RJ45, 10 Gb/s, 8-position, 8-wire universal shielded violet module with integral shield.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CJSK6X88TGVL
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Body Orientation:
N/A
Mounting:
N/A
Pitch:
N/A
Gender:
N/A
Number of Contacts:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
The Mini-Com® Cat 6A Shielded RJ45 TG Jack Module is designed to terminate 4-pair, 22-26 AWG twisted pair cable. Each module is 100% factory tested to exceed industry standard performance requirements. TG style termination eliminates the need for a termin
Search Keywords:
CJSK6X88TGVL
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 5
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.32
$26.320
5
$24.60
$123.000
10
$23.08
$230.800
25
$21.13
$528.250
50
$20.00
$1,000.000
100
$19.23
$1,923.000
250 +
$18.75
$4,687.500
Tools/3D Models