Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CLTS100F-C3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Corrugated Tubing
Color:
Orange
The CLTS100F-C3 Corrugated Loom Solid Wall Tubing protects cables from impact and abrasion. Hold in place with cable ties and accessories. Suitable for indoor applications. UL94-HB flammability rating and a maximum temperature rating of 122°F (50°C). Pol
Search Keywords:
CLTS100FC3
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
On Order:
2
can ship 12/26/24
Minimum Order:
4
Available in less than min:
2
Multiple:
4
Price Per:
Roll
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$172.359
$172.359
4
$156.690
$626.760
8
$153.690
$1,229.520
16
$149.240
$2,387.840
32
+
$142.550
$4,561.600
Product Guides
CUSTOMERS
ALSO BOUGHT
CLTS100N-C
Corrugated loom tubing solid wall, 1" (25.4mm) x 100', heat stabilized nylon 6, black.
CMC-5MPR
5 PIN MALE CIRCULAR MIC CONN PANEL REAR MT Pan Pacific Part Number: CMC-5MPR
AT04-12PA-BM02
12 Position PCB Flange Mount Receptacle, Pin, Gold Plated Contacts Included, Potting, Gray