Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CLTS125N-L
RoHS:
Yes
HTS:
3917210000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Corrugated Tubing
Color:
Black
The CLTS125N-L Corrugated Loom Solid Wall Tubing protects cables from impact and abrasion. Hold in place with cable ties and accessories. Suitable for indoor applications. UL94-HB flammability rating and a maximum temperature rating of 230°F (110°C). Hea
Search Keywords:
CLTS125NL
IN STOCK:
4
Can Ship immediately
On Order:
2
can ship 1/27/25
Price Per:
Roll
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$189.21
$189.210
5
$166.58
$832.900
10
$160.14
$1,601.400
25
+
$156.12
$3,903.000
Product Guides