CMPHF1
PanduitThe Panduit® Open-Access® Horizontal D-Ring Cable Manager provides open and efficient access to power, coaxial and communications cables and switch ports. Thanks to a unique steel frame with modular plastic snap-in D-rings, the cable manager is not only lightweight and durable, but flexible enough to endure seamless moves, adds and changes. It is compatible with any standard EIA 19” rack or cabinet. D-Rings on front only, 1RU, 19.0in x 3.4in x 1.7in (483mm x 88mm x 44mm), 1pc + CMDRH1 D-ring. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CMPHF1
RoHS:
Yes
HTS:
8536908510
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Ring
Color:
Black
The Open-Access™ Horizontal D-Ring Cable Manager provides open and efficient access to power, coaxial and communications cables and switch ports. Made of a steel frame with modular plastic snap-in D-rings, the cable manager is lightweight and durable, and
Search Keywords:
CMPHF1
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$59.30
$59.300
3
$58.71
$176.130
5
+
$55.36
$276.800