Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CPPK24BL
RoHS:
No
Type:
Modular Jack
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
N/A
Life Cycle:
Discontinued & Replaced
Conn Modular Jack F ST Panel Mount 24 Port Cat 5e
Search Keywords:
CPPK24BL
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
DOWNLOADS