Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CSA70-14-CY
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
4-14 AWG
Color:
N/R
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PANDUIT CXS70-14-C is a high-quality, one-hole copper lug designed for efficient and reliable electrical connections. It features a single barrel construction with a straight fixed tongue, ensuring excellent conductivity and durability. With a stud hole size of 1/4" (6.4mm) and the capability to accommodate #14 to #4 AWG wire sizes, this lug offers versatility in various electrical applications. It is a trusted solution for professionals in industries such as construction, telecommunications, and electrical engineering.
Search Keywords:
CSA7014CY
This product is discontinued, but still in stock
IN STOCK:
100
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$7.10
$28.400
25
$2.66
$66.500
50
$1.78
$89.000
100
$1.59
$159.000
250
$1.48
$370.000
500
$1.40
$700.000
1,000
+
$1.37
$1,370.000
Product Guides